Operational Amplifier (Op Amp) featuring a 2.1MHz unity gain bandwidth and 25000 minimum voltage gain. This single-function, voltage-feedback amplifier offers a nominal slew rate of 2V/µs and a maximum input offset voltage of 6500µV. Designed for military temperature grades, it operates from -55°C to 125°C with supply voltage limits of ±22V. The component is housed in an 8-terminal PDSO8 (SO-8) plastic package with frequency compensation.
Stmicroelectronics MC35171DT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 2100 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics MC35171DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.