
The MD1803DFP is a TO-220FP packaged NPN transistor with a collector-emitter breakdown voltage of 700V and a maximum collector current of 10A. It has a maximum power dissipation of 40W and operates within a temperature range of -65°C to 150°C. This RoHS compliant transistor is suitable for use in a variety of applications and is available in a package quantity of 50.
Stmicroelectronics MD1803DFP technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 700V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | 10A |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 5 |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.