
The MD1803DFX is a high-power NPN bipolar junction transistor with a collector-emitter breakdown voltage of 700V and a maximum collector current of 10A. It can handle a maximum power dissipation of 57W and operates within a temperature range of -65°C to 150°C. The transistor is available in a through-hole package and is compliant with RoHS regulations. It is suitable for use in high-power applications requiring a high current and voltage handling capability.
Sign in to ask questions about the Stmicroelectronics MD1803DFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics MD1803DFX technical specifications.
| Collector Emitter Breakdown Voltage | 700V |
| Collector Emitter Voltage (VCEO) | 700V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | 10A |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 5.5 |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 57W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 57W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MD1803DFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
