
The MJD31CT4-A is a surface mount NPN bipolar junction transistor with a collector base voltage rating of 100V and a maximum collector current of 3A. It has a maximum power dissipation of 15W and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a DPAK-3 package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics MJD31CT4-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics MJD31CT4-A technical specifications.
| Package/Case | TO-252 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MJD31CT4-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
