The MK45H02K50 is a commercial temperature FIFO memory IC from STMicroelectronics, featuring a 32-pin LCC-32 package. It operates within a temperature range of 0°C to 70°C, with a maximum supply voltage of 5.5V and a maximum supply current of 0.12A. The device has a maximum access time of 50ns and a maximum clock frequency of 15.4MHz. It is designed for parallel operation and has a standby current of 0.002A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics MK45H02K50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.455 |
| Length | 13.995 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.002 |
| Access Time-Max | 50 |
| Clock Frequency-Max (fCLK) | 15.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics MK45H02K50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.