The MK45H03K50 is a 32-terminal quad parallel FIFO memory IC from Stmicroelectronics, featuring 2048 words of memory and a maximum clock frequency of 15.6 MHz. It operates within a commercial temperature grade, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a maximum supply voltage of 5.5V and a maximum supply current of 0.12A. It is packaged in a plastic LCC-32 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.455 |
| Length | 13.995 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.012 |
| Access Time-Max | 50 |
| Clock Frequency-Max (fCLK) | 15.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |