The MK48T08B10 is a 28-pin dual timer/real time clock IC from Stmicroelectronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage between 4.75 and 5.5 volts and has a maximum supply current of 80 microamperes. The MK48T08B10 features an 8-bit external data bus and is available in the R-XDMA-T28 package type.
Stmicroelectronics MK48T08B10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.