The MK68901P04 is a 48-pin dual-mode microcontroller from Stmicroelectronics. It operates at a supply voltage of 5V with a maximum current of 180mA. The device is rated for commercial temperature operation between 0 and 70 degrees Celsius. It features 8 I/O lines and an 8-bit external data bus with a 5-bit address bus. The microcontroller has a maximum clock frequency of 4 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T48 |
| Width | 15.24 |
| Length | 60.96 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 4 |
| Number of I/O Lines | 8 |
| External Data Bus Width | 8 |
| Address Bus Width | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |