
Stmicroelectronics MP34DT01TR technical specifications.
| Depth | 1mm |
| Direction | Omnidirectional |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.64V |
| Number of Channels | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Signal to Noise Ratio (SNR) | 63dB |
| Termination | Solder |
| Voltage Rating | 1.8V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MP34DT01TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.