This industrial temperature single-function IC operates between -40°C and 85°C. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 3.6V, with a minimum supply voltage of 1.6V. The IC is packaged in LGA and has 4 terminals positioned on the bottom.
Stmicroelectronics MP34DT05TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBGA-N4 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics MP34DT05TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.