
Omnidirectional stereo digital MEMS audio sensor. Features a wide operating temperature range from -40°C to 85°C, suitable for industrial applications. Delivers high-quality audio with a supply voltage range of 1.6V to 3.6V. This integrated circuit utilizes a 4-terminal, bottom-mounted R-CBGA-N4 package measuring 3mm x 4mm.
Stmicroelectronics MP34DT05TR-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBGA-N4 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics MP34DT05TR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.