L BAND, Si, NPN, RF POWER TRANSISTOR, 0.230 INCH, HERMETIC SEALED, S016, STRIPAC-2
Stmicroelectronics MSC81010 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | RADIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.