L BAND, Si, NPN, RF POWER TRANSISTOR, 0.250 INCH, HERMETIC SEALED, S010, STRIPAC-2
Sign in to ask questions about the Stmicroelectronics MSC82010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics MSC82010 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | RADIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics MSC82010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.