
This 1Gb non-volatile FLASH memory features an access time of 30ns and is packaged in the TFSOP surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The memory is lead-free and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics NAND01GW3A2AN6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 30ns |
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NAND01GW3A2AN6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.