This 4Gb NAND flash memory features an asynchronous interface with a 30-bit address bus and an 8-bit data bus. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The memory has a maximum supply current of 30mA and is available in a TSOP package, packaged in trays of 96 units. The device is RoHS compliant.
Stmicroelectronics NAND04GW3B2BN6E technical specifications.
| Access Time-Max | 25us |
| Address Bus Width | 30b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Gb |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NAND04G-B |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.