
The NAND08GW3B2AN6F is an 8Gb NAND flash memory device with an 8-bit parallel interface, operating within a temperature range of -40°C to 85°C. It is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The device is packaged in a TSOP package and is available in quantities of 1500. The NAND08GW3B2AN6F is compliant with RoHS regulations.
Stmicroelectronics NAND08GW3B2AN6F technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Gb |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NAND08G-B |
| RoHS | Compliant |
No datasheet is available for this part.