
The NAND256W3A2BN6E is a 256Mb NAND flash memory from Stmicroelectronics. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TSOP package and is suitable for surface mount applications. The NAND256W3A2BN6E is compliant with RoHS and Reach SVHC regulations.
Stmicroelectronics NAND256W3A2BN6E technical specifications.
| Access Time-Max | 12us |
| Address Bus Width | 25b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 256Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | NAND256-A |
| Supply Current | 20mA |
| DC Rated Voltage | 3V |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.