IC FLASH 512M PARALLEL 55VFBGA
Sign in to ask questions about the Stmicroelectronics NAND512R3A2AZA6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics NAND512R3A2AZA6E technical specifications.
| Access Time | 60ns |
| Package/Case | TFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NAND512R3A2AZA6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.