The NAND512R3A3AZA6E is a 512Mb non-volatile FLASH memory with an access time of 60ns. It is packaged in a TFBGA package and is designed for surface mount applications. The memory operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is lead free and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics NAND512R3A3AZA6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 60ns |
| Package/Case | TFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NAND512R3A3AZA6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.