Stmicroelectronics NAND512W3A0AV6E technical specifications.
| Access Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NAND512W3A0AV6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.