The NAND512W3A2BN6E is a 512Mb non-volatile FLASH NAND memory with an 8-bit parallel interface. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The memory is packaged in a TFSOP package and is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics NAND512W3A2BN6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics NAND512W3A2BN6E technical specifications.
| Access Time | 50ns |
| Package/Case | TFSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NAND512W3A2BN6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
