
Flash Memory 512 MBIT MEM ARRAY NAND FLASH MEMORY
Stmicroelectronics NAND512W3A2CN6E technical specifications.
| Access Time | 12us |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NAND512-A |
| RoHS | Compliant |
No datasheet is available for this part.
