
The NE555 is a versatile timer IC used for precise timing, delays, and oscillations. Known for simple, reliable operation in mono-stable, astable modes using external R/C components, and drives loads up to 200mA, bridging analog/digital worlds with TTL compatibility, though modern CMOS versions (like TS555) offer lower power.
Sign in to ask questions about the Stmicroelectronics NE555 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics NE555 technical specifications.
| Type | NE 555 |
| Specification | Precision timer |
| Casing | DIL8 |
| Manuf. Code | STM |
| Manufacturer | STMicroelectronics |
| Included in PCB software | Target 3001! |
| Functionality | Timer, oscillator (astable), pulse generator (monostable) |
| Output | up to 200mA |
| Voltage | 4.5V to 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics NE555 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.