
DIP-packaged, through-hole mount **timer IC** operating at 500kHz. Features a single channel and timer/counter, with a maximum operating temperature of 70°C and a minimum of 0°C. Supplies 200mA output current, with a minimum supply voltage of 4.5V and a maximum of 16V. This RoHS compliant component has a supply current of 10mA.
Stmicroelectronics NE555N technical specifications.
| Package/Case | DIP |
| Frequency | 500kHz |
| Height | 3.3mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Frequency | 500 kHz |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NE555N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
