Single precision timer IC, operating up to 500kHz with a maximum voltage of 16V. Features a 10A current rating and 2mA quiescent current. Packaged in a PDIP-8 configuration, this lead-free component is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Current Rating | 10A |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |