
Dual bipolar timer IC, featuring two independent timers, operates with a supply voltage range of 4.5V to 16V. This surface mount component supports an operating frequency of up to 500 kHz and offers output currents of 200mA (low level) and -200mA (high level). It is RoHS compliant, housed in a SO package, and designed for operation between 0°C and 70°C.
Stmicroelectronics NE556D technical specifications.
| Package/Case | SO |
| Current Rating | 20A |
| Frequency | 500kHz |
| Height | 1.5mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Frequency | 500 kHz |
| Operating Supply Current | 20mA |
| Output Current | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 30mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NE556D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
