
Stmicroelectronics NE556DT technical specifications.
| Package/Case | SO |
| Frequency | 500kHz |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Frequency | 500 kHz |
| Operating Supply Current | 20mA |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NE556DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
