
Dual bipolar timer IC featuring two independent timers. Operates with a supply voltage range of 4.5V to 16V and a supply current of 20mA. Offers an output current of 200mA with a maximum operating frequency of 500kHz. Packaged in a DIP through-hole mount, suitable for through-hole assembly.
Stmicroelectronics NE556N technical specifications.
| Package/Case | DIP |
| Current Rating | 20A |
| Frequency | 500kHz |
| Height | 3.3mm |
| High Level Output Current | -200mA |
| Length | 19.05mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Frequency | 500 kHz |
| Operating Supply Current | 20mA |
| Output Current | 200mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | No |
| Supply Current | 20mA |
| Weight | 0.057144oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NE556N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
