
The STM32F0 series microcontroller is a 32-bit ARM-based device available in a lead-free LQFP package. It operates at a supply voltage of 12 volts and features a USB interface. This evaluation kit is designed for general use and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32F0 |
| RoHS | Compliant |
