
The NUCLEO-F072RB is a 32-bit ARM MCU evaluation kit with a 12V operating supply voltage and a USB interface. It is a lead-free product and features a 32-bit data bus width. The kit includes one package quantity and is part of the STM32F0 series. It is not Reach SVHC compliant. The NUCLEO-F072RB is designed for development and prototyping purposes and is categorized under development boards and kits.
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | STM32F0 |
| RoHS | Compliant |
