
32-bit ARM microcontroller development board featuring an LQFP package. Offers USB interface and operates at a 12V supply voltage. This evaluation kit is part of the STM32F1 series.
Stmicroelectronics NUCLEO-F103RB technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32F1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NUCLEO-F103RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
