
The NUCLEO-F302R8 is a 32-bit ARM microcontroller evaluation kit featuring a USB interface and operating at 12V supply voltage. It is a single unit packaged in bulk and is compliant with lead-free requirements. The device is part of the STM32F3 series and is intended for general use.
Stmicroelectronics NUCLEO-F302R8 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32F3 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NUCLEO-F302R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
