
32-bit ARM Cortex-M4 microcontroller development board featuring an LQFP package. This evaluation kit offers USB interface connectivity and operates at a supply voltage up to 12V. The STM32F4 series microcontroller boasts a 32-bit data bus width.
Stmicroelectronics NUCLEO-F401RE technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NUCLEO-F401RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
