STM32F410RBT6 Microcontroller Development Board 0.032768MHz CPU 512KB RAM 128KB Flash Win 7/Win 8/Win Vista/Win XP
Checking distributor stock and pricing after the page loads.
Stmicroelectronics NUCLEO-F410RB technical specifications.
| Type | Development Board |
| Supported Device | STM32F410RBT6 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 8|Win Vista|Win XP |
| Maximum Clock Rate | 0.032768MHz |
| RAM Size | 512KB |
| Program Memory Size | 128KB |
| Program Memory Type | Flash |
| USB | 1 |
| IDE | IAR/GCC-based/Keil |
| JTAG Support | No |
| Audio Interfaces | No |
| Number of LEDs | 3 |
| Main Program Memory Type | Flash |
| Windows | Win 7|Win 8|Win Vista|Win XP |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |