The NUCLEO-L011K4 is a development board supporting the STM32L011K4 microcontroller with 16KB of flash memory. It is compatible with Linux 64-bit, Mac OS, Windows 7, 8, and 10 operating systems. The board features a single USB port and supports programming with GCC-based, IAR Embedded Workbench, and Keil MDK-ARM IDEs. It does not have JTAG support or audio interfaces, but does support daughter cards.
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | STM32L011K4 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux 64-bit|Mac OS|Win 7|Win 8|Win 10 |
| Program Memory Size | 16KB |
| Program Memory Type | Flash |
| USB | 1 |
| IDE | GCC-based/IAR Embedded Workbench/Keil MDK-ARM |
| JTAG Support | No |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Linux | Linux |
| Windows | Win 7|Win 8|Win 10 |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |