STM32L031K6T6 Microcontroller Development Board 32KB Flash Linux 64-bit/Mac OS/Win 7/Win 8/Win 10
Checking distributor stock and pricing after the page loads.
Stmicroelectronics NUCLEO-L031K6 technical specifications.
| Type | Development Board |
| Supported Device | STM32L031K6T6 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux 64-bit|Mac OS|Win 7|Win 8|Win 10 |
| Program Memory Size | 32KB |
| Program Memory Type | Flash |
| USB | 1 |
| IDE | GCC-based/IAR Embedded Workbench/Keil MDK-ARM |
| JTAG Support | No |
| Main Program Memory Type | Flash |
| Linux | Linux |
| Windows | Win 7|Win 8|Win 10 |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |