
STM32L053R8T6 Microcontroller Development Board 0.032768MHz CPU 512KB RAM 64KB Flash Win 7/Win 8/Win Vista/Win XP
Sign in to ask questions about the Stmicroelectronics NUCLEO-L053R8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics NUCLEO-L053R8 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32L0 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NUCLEO-L053R8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
