
32-bit ARM microcontroller evaluation board featuring an LQFP package. This development platform supports USB interface and operates at a supply voltage up to 12V. The general-purpose integrated circuit is part of the STM32L1 series.
Stmicroelectronics NUCLEO-L152RE technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32L1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NUCLEO-L152RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
