The NUCLEO-F746ZG is a STM32 Nucleo-144 development board featuring the STM32F746ZG microcontroller. It provides an affordable and flexible way for users to build prototypes and try out new concepts with the STM32 high-performance microcontroller. The board includes ST Zio connectors for Arduino Uno V3 connectivity and ST morpho headers for full access to all STM32 I/Os. It features an integrated ST-LINK/V2-1 debugger/programmer and supports a wide range of IDEs including IAR, Keil, and GCC-based environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the STMicroelectronics NUCLEO-F746ZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Microcontroller | STM32F746ZGT6 |
| Core | Arm Cortex-M7 with FPU |
| Maximum CPU Frequency | 216MHz |
| Flash Memory | 1MB |
| SRAM | 320KB |
| Operating Voltage (VDD) | 1.7 to 3.6V |
| Ethernet Speed | 10/100Mbps |
| ADC Resolution | 12bit |
| Number of GPIOs | 168 |
| USB Support | OTG Full-Speed and High-Speed |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for STMicroelectronics NUCLEO-F746ZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.