The OA1MPA22C is a precision operational amplifier from Stmicroelectronics. It features a bandwidth of 150kHz and a gain bandwidth product of 150kHz. The device operates from a supply voltage of 5.5V with a current consumption of 10uA. It can provide an output current of up to 56mA. The OA1MPA22C is available in a SC package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 125°C.
Stmicroelectronics OA1MPA22C technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 150kHz |
| Package/Case | SC |
| Gain Bandwidth Product | 150kHz |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 56mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics OA1MPA22C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.