
Single, low-power CMOS operational amplifier featuring rail-to-rail input and output capabilities. Offers a 9kHz bandwidth and 130dB voltage gain, with a 9MHz gain bandwidth product. Operates from 1.5V to 5.5V supply voltage, consuming only 650nA of quiescent current. Features a low input bias current of 1pA and 100uV input offset voltage. Surface mountable in a compact SC package (1mm height, 2.2mm length, 1.35mm width), suitable for a wide temperature range of -40°C to 85°C.
Stmicroelectronics OA1NP22C technical specifications.
| Bandwidth | 9kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 9kHz |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 650nA |
| Output Current per Channel | 11mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 9MHz |
| Voltage Gain | 130dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics OA1NP22C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
