Single operational amplifier featuring 1µV input offset voltage and 5µV zero drift for high precision applications. This surface mount device offers a 400kHz gain bandwidth product and 115dB common mode rejection ratio. With a low operating supply current of 31µA and a maximum supply voltage of 5.5V, it is suitable for low-power designs. The component operates across a wide temperature range of -40°C to 125°C and provides 17mA output current.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics OA1ZHA22C technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 70pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 31uA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 31uA |
| Output Current | 17mA |
| Output Current per Channel | 18mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.19V/µs |
| Unity Gain Bandwidth Product | 400kHz |
| RoHS | Compliant |
No datasheet is available for this part.