
The OA2MPA22Q is a dual ultra-low-noise operational amplifier from Stmicroelectronics. It features a gain bandwidth product of 150kHz and an output current per channel of 56mA. The device is packaged in a surface mount DFN package and is RoHS compliant. The operating temperature range is from -40°C to 125°C. The OA2MPA22Q is suitable for use in a variety of applications requiring low noise and high precision.
Stmicroelectronics OA2MPA22Q technical specifications.
| Bandwidth | 150kHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10uA |
| Output Current per Channel | 56mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics OA2MPA22Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.