The OA2MPA34S is a dual ultra-low-noise operational amplifier from Stmicroelectronics. It features a gain bandwidth product of 150kHz and an output current per channel of 56mA. The op amps are packaged in SOIC and are suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The OA2MPA34S is RoHS compliant and lead free.
Stmicroelectronics OA2MPA34S technical specifications.
| Bandwidth | 150kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10uA |
| Output Current per Channel | 56mA |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics OA2MPA34S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.