Stmicroelectronics OA2NP22Q technical specifications.
| Bandwidth | 9kHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 9kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 650nA |
| Output Current per Channel | 11mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics OA2NP22Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.