
Dual operational amplifier featuring rail-to-rail input and output capabilities. This CMOS device offers a low operating supply current of 650nA and a gain bandwidth product of 9kHz. Key specifications include a 130dB voltage gain, 3V/µs slew rate, and a low input bias current of 1pA. Designed for surface mount applications, it operates within a supply voltage range of 1.5V to 5.5V and is packaged in MSOP.
Stmicroelectronics OA2NP34S technical specifications.
| Bandwidth | 9kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 9kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 650nA |
| Output Current per Channel | 11mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 9MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics OA2NP34S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
