
The OA2ZHA22Q is a dual ultra-low-noise operational amplifier from STMicroelectronics. It features a gain bandwidth product of 400kHz and an input bias current of 70pA. The device operates over a temperature range of -40°C to 125°C and is available in a surface mount DFN package. The OA2ZHA22Q is RoHS compliant and suitable for use in a variety of applications requiring low noise and high accuracy.
Stmicroelectronics OA2ZHA22Q technical specifications.
| Bandwidth | 400kHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 70pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 31uA |
| Output Current per Channel | 18mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.19V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics OA2ZHA22Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.