
The OA4MPA33Q is a 4-channel operational amplifier from Stmicroelectronics with a gain bandwidth product of 150kHz. It is available in a QFN package and is suitable for surface mount applications. The op amp has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The OA4MPA33Q has an input bias current of 1pA and an input offset voltage of 200uV. It can supply 56mA of current per channel and has a slew rate of 0.06V/µs.
Stmicroelectronics OA4MPA33Q technical specifications.
| Bandwidth | 150kHz |
| Package/Case | QFN |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 10uA |
| Output Current per Channel | 56mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics OA4MPA33Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
