Quad operational amplifier featuring 1 µV input offset voltage and 5 µV zero drift for high-precision applications. This surface mount device offers a 400 kHz bandwidth and a 0.19 V/µs slew rate. With a low 31 µA operating supply current, it is ideal for power-sensitive designs. The QFN package contains four independent amplifiers, supporting a wide operating temperature range from -40°C to 125°C.
Stmicroelectronics OA4ZHA33Q technical specifications.
| Bandwidth | 400kHz |
| Package/Case | QFN |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 70pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 31uA |
| Output Current per Channel | 18mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.19V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics OA4ZHA33Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.