L6230/STM32F302R8 Microcontroller/Motion Motor Control Development Board
Stmicroelectronics P-NUCLEO-IHM001 technical specifications.
| Supported Device | L6230/STM32F302R8 |
| Supported Device Technology | Microcontroller/Motion Motor Control |
| Output Current | 2000mA |
| Input Voltage Range | 8VDC to 48VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.